Gate Drivers

Results: 3
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel, P-Channel MOSFET
Current - Peak Output (Source, Sink)
3A, 3A12A, 12A
Input Type
InvertingNon-Inverting
Rise / Fall Time (Typ)
20ns, 24ns28ns, 32ns
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MIC4424YM
IC GATE DRVR LOW-SIDE 8SOIC
Microchip Technology
2,617
In Stock
1 : ¥14.88000
Tube
-
Tube
Active
Not Verified
Low-Side
Independent
2
N-Channel, P-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
3A, 3A
Non-Inverting
28ns, 32ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MIC4452YM
IC GATE DRVR LOW-SIDE 8SOIC
Microchip Technology
600
In Stock
1 : ¥21.34000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
12A, 12A
Non-Inverting
20ns, 24ns
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MIC4451YM
IC GATE DRVR LOW-SIDE 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥20.61000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
4.5V ~ 18V
0.8V, 2.4V
12A, 12A
Inverting
20ns, 24ns
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.