Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,521 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,000 : ¥3.43963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | - | 4A, 8A | Non-Inverting | 84 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
265 In Stock | 1 : ¥45.06000 Tube | - | Tube | Active | - | Half-Bridge | - | - | - | 6V ~ 14V | - | - | - | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |