Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,650 In Stock | 1 : ¥45.48000 Cut Tape (CT) 3,000 : ¥22.81058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.75V ~ 5.25V, 6V ~ 18V | - | 1.5A, 3A | Non-Inverting | 200 V | 500ps, 500ps | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 19-WFQFN Exposed Pad | 19-WQFN (3x4) | ||
2,673 In Stock | 1 : ¥54.32000 Cut Tape (CT) 250 : ¥38.81248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.75V ~ 5.25V, 6V ~ 18V | - | 1.5A, 3A | Non-Inverting | 200 V | 500ps, 500ps | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 19-WFQFN Exposed Pad | 19-WQFN (3x4) |