Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,148 In Stock | 1 : ¥64.18000 Cut Tape (CT) 2,500 : ¥35.04741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3.5V ~ 15V | - | - | Non-Inverting | 135 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
577 In Stock | 1 : ¥72.34000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3.5V ~ 15V | - | - | Non-Inverting | 135 V | 90ns, 40ns | -40°C ~ 150°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
1,494 In Stock | 1 : ¥70.64000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 13.2V | 1.7V, 2.2V | 1.5A, 1.5A | Non-Inverting | - | 16ns, 16ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |