FAN3122TM1X-F085

DigiKey Part Number
488-FAN3122TM1X-F085TR-ND - Tape & Reel (TR)
488-FAN3122TM1X-F085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN3122TM1X-F085
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
10.6A, 11.4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
23ns, 19ns
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.28000¥35.28
10¥23.03000¥230.30
25¥19.96440¥499.11
100¥16.57820¥1,657.82
250¥14.95328¥3,738.32
500¥13.96902¥6,984.51
1,000¥13.15487¥13,154.87
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.85874¥32,146.85
5,000¥12.45690¥62,284.50
Manufacturers Standard Package