Gate Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side
Channel Type
SingleSynchronous
Number of Drivers
12
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Logic Voltage - VIL, VIH
0.4V, 5.5V-
Current - Peak Output (Source, Sink)
32µA, 400µA2A, 2A
Input Type
CMOSNon-Inverting
Rise / Fall Time (Typ)
8ns, 8ns-
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-VFDFN Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)8-TDFN (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
327,552
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.77507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
4.75V ~ 5.25V
0.4V, 5.5V
32µA, 400µA
CMOS
-
-
-55°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-TDFN (2x2)
0
In Stock
Check Lead Time
6,000 : ¥14.54069
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
4.5V ~ 5.5V
-
2A, 2A
Non-Inverting
33 V
8ns, 8ns
-40°C ~ 125°C (TJ)
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x2)
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.