Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,453 In Stock | 1 : ¥38.94000 Cut Tape (CT) 3,000 : ¥18.28682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Independent | 2 | N-Channel MOSFET | 3V ~ 58V | 0.7V, 2.5V | 175mA, 1.4A (Typ) | Non-Inverting | 7µs, 2µs | -40°C ~ 150°C (TJ) | Surface Mount | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-24 | |||
1,547 In Stock | 1 : ¥13.77000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Inverting, Non-Inverting | 25ns, 25ns | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |