Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,226 In Stock | 1 : ¥10.03000 Cut Tape (CT) 2,000 : ¥4.24914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 30V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | 10ns, 8ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,767 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥5.20676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 12.6V | 0.8V, 2.4V | 1.3A, 7.6A | Inverting, Non-Inverting | 82ns, 12.5ns | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |