Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,145 In Stock | 1 : ¥21.76000 Cut Tape (CT) 250 : ¥14.73396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 18V | 1.3V, 1.85V | 4A, 6A | Inverting, Non-Inverting | - | 5ns, 5ns | -40°C ~ 140°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
18,935 In Stock 42,000 Factory | 1 : ¥25.29000 Cut Tape (CT) 3,000 : ¥12.20355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 16V | 1.3V, 2.5V | 3A, 6A | Non-Inverting | 118 V | 6ns, 4ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-WDFN Exposed Pad | 10-MLP (4x4) |