Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,998 In Stock | 1 : ¥19.81000 Cut Tape (CT) 2,500 : ¥9.06447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | 1.2V, 2.55V | 4A, 4A | Non-Inverting | 120 V | 7.2ns, 5.5ns | -40°C ~ 140°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
8,224 In Stock | 1 : ¥36.39000 Cut Tape (CT) 5,000 : ¥17.03508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 6 | N-Channel MOSFET | 4.75V ~ 5.25V | 0.8V, 2V | - | Non-Inverting | - | 277ns (Max), 277ns (Max) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |