Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,797 In Stock 1,072,500 Factory | 1 : ¥10.20000 Cut Tape (CT) 2,500 : ¥4.32746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.3V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,400 In Stock | 1 : ¥26.85000 Cut Tape (CT) 2,500 : ¥11.01329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | 3-Phase | 3 | N-Channel MOSFET | 6V ~ 38V | 0.8V, 1.5V | 150mA, 300mA | Non-Inverting | - | 300ns, 150ns | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) |