Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,009 In Stock | 1 : ¥33.24000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 0V ~ 18V | 0.8V, 2.2V | 1.6A, 3.3A | Non-Inverting | 500 V | 43ns, 26ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
7,033 In Stock | 1 : ¥37.41000 Cut Tape (CT) 1,000 : ¥27.65446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT | 13V ~ 20V | 1.5V, 3.5V | 2A, 2A | Inverting, Non-Inverting | 1200 V | 30ns, 50ns | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.295", 7.50mm Width), 32 Leads | PG-DSO-36-58 | |||
1,852 In Stock | 1 : ¥65.97000 Tube | - | Tube | Last Time Buy | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 12V ~ 20V | 6V, 9.5V | 2A, 2.5A | Non-Inverting | 1200 V | 25ns, 17ns | -55°C ~ 150°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |