Gate Drivers

Results: 4
Manufacturer
Infineon TechnologiesToshiba Semiconductor and Storage
Series
-µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side
Channel Type
SingleSynchronous
Number of Drivers
12
Gate Type
-IGBT, N-Channel MOSFETN-Channel MOSFET
Voltage - Supply
2.7V ~ 28V3V ~ 36V10V ~ 18V10V ~ 20V
Logic Voltage - VIL, VIH
0.4V, 1.6V0.8V, 2.2V0.8V, 2.5V0.8V, 2.9V
Current - Peak Output (Source, Sink)
160mA, 240mA200mA, 350mA350mA, 350mA-
High Side Voltage - Max (Bootstrap)
200 V600 V
Rise / Fall Time (Typ)
85ns, 40ns150ns, 50ns6µs, 6µs0.2ms, 1.5µs
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFBGA, WLCSP8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
6-WCSPE (0.80x1.2)14-SOICPG-DSO-8-903PG-SOT23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AUIR3241STR
IC GATE DRVR HIGH-SIDE 8SO
Infineon Technologies
8,478
In Stock
1 : ¥30.09000
Cut Tape (CT)
2,500 : ¥15.11737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
3V ~ 36V
0.8V, 2.5V
350mA, 350mA
Non-Inverting
-
6µs, 6µs
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-903
PG-SOT23-6
IRS20752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
19,143
In Stock
1 : ¥7.82000
Cut Tape (CT)
3,000 : ¥3.21211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
200 V
85ns, 40ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
PG-SOT23-6
14-SOIC
IR21094STRPBF
IC GATE DRVR HALF-BRIDGE 14SOIC
Infineon Technologies
18,974
In Stock
1 : ¥17.73000
Cut Tape (CT)
2,500 : ¥7.68840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.9V
200mA, 350mA
Non-Inverting
600 V
150ns, 50ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
6-WCSPE
TCK401G,LF
IC GATE DRVR HIGH-SIDE 6WCSPE
Toshiba Semiconductor and Storage
68,176
In Stock
1 : ¥9.27000
Cut Tape (CT)
5,000 : ¥1.98458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
-
2.7V ~ 28V
0.4V, 1.6V
-
Non-Inverting
-
0.2ms, 1.5µs
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFBGA, WLCSP
6-WCSPE (0.80x1.2)
Showing
of 4

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.