MIC4120YML-TR

DigiKey Part Number
576-1480-2-ND - Tape & Reel (TR)
576-1480-1-ND - Cut Tape (CT)
576-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4120YML-TR
Description
IC GATE DRVR LOW-SIDE 8MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC4120YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
12ns, 13ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.46750¥52,337.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
25¥10.83680¥270.92
100¥10.46750¥1,046.75
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.35000¥13.35
25¥11.22160¥280.54
100¥10.83910¥1,083.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.