Gate Drivers

Results: 10
Manufacturer
Infineon TechnologiesonsemiTexas Instruments
Series
-EiceDriver™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side
Channel Type
IndependentSingleSynchronous
Number of Drivers
12
Gate Type
IGBTIGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 20V9V ~ 17V10V ~ 20V10V ~ 25V20V
Logic Voltage - VIL, VIH
0.8V, 2.3V1.1V, 1.7V1.5V, 1.6V--, 1.65V
Current - Peak Output (Source, Sink)
60mA, 130mA1A, 2A1.8A, 2.8A2.3A, 2.3A2.5A, 2.5A4A, 8A-
Input Type
-Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V650 V670 V
Rise / Fall Time (Typ)
2ns, 1.5ns6.5ns, 4.5ns15ns, 15ns16ns, 10ns48ns, 24ns48ns, 37ns200ns, 100ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)
Package / Case
6-XFDFN8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)15-VFQFN16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)-
Supplier Device Package
8-SOIC15-QFN (4x4)-PG-DSO-14PG-DSO-16-11PG-DSO-16-30PG-DSO-8PG-DSO-8-53PG-TSNP-6-13
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2ED2183S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
7,441
In Stock
1 : ¥16.83000
Cut Tape (CT)
2,500 : ¥7.69635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
1
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
650 V
15ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-53
2EDL05N06PFXUMA1
IC GATE DRVR HALF-BRIDGE 8DSO
Infineon Technologies
764
In Stock
1 : ¥17.34000
Cut Tape (CT)
2,500 : ¥5.12764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
-
Non-Inverting
600 V
48ns, 24ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
PG-TSNP-6-13
1EDN7550UXTSA1
IC GATE DRVR HIGH-SIDE 6XFDFN
Infineon Technologies
4,481
In Stock
1 : ¥9.35000
Cut Tape (CT)
7,500 : ¥3.75919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel, P-Channel MOSFET
4.5V ~ 20V
-
4A, 8A
Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
6-XFDFN
PG-TSNP-6-13
8-SOIC
UCC27712QDRQ1
IC GATE DRVR HALF-BRIDGE 8SOIC
Texas Instruments
6,280
In Stock
1 : ¥16.41000
Cut Tape (CT)
2,500 : ¥7.51090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel, P-Channel MOSFET
10V ~ 20V
1.5V, 1.6V
1.8A, 2.8A
-
600 V
16ns, 10ns
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
15-QFN
NCP51820AMNTWG
IC GATE DRVR HALF-BRIDGE HI SPD
onsemi
9,631
In Stock
468,000
Factory
1 : ¥19.21000
Cut Tape (CT)
4,000 : ¥8.48281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
-
N-Channel, P-Channel MOSFET
9V ~ 17V
-
1A, 2A
Non-Inverting
670 V
2ns, 1.5ns
150°C (TJ)
-
-
Surface Mount
15-VFQFN
15-QFN (4x4)
16-SOIC 3.9
2EDF7175FXUMA2
IC GATE DRVR HALF-BRIDG DSO16
Infineon Technologies
8,459
In Stock
1 : ¥28.05000
Cut Tape (CT)
2,500 : ¥14.06041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
20V
-, 1.65V
1A, 2A
Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
PG-DSO-16-11
IR2304STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
9,369
In Stock
1 : ¥12.07000
Cut Tape (CT)
2,500 : ¥4.53414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.3V
60mA, 130mA
Non-Inverting
600 V
200ns, 100ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
2EDL23I06PJXUMA1
IC GATE DRVR HALF-BRIDGE DSO14
Infineon Technologies
11,120
In Stock
1 : ¥13.94000
Cut Tape (CT)
2,500 : ¥8.32126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT
10V ~ 25V
1.1V, 1.7V
2.3A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
16-SOIC 7,5
2EDS8165HXUMA2
IC GATE DRVR HALF-BRIDGE 16SOIC
Infineon Technologies
1,735
In Stock
1 : ¥27.80000
Cut Tape (CT)
1,000 : ¥12.99880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
20V
-, 1.65V
1A, 2A
Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-30
VSON10
2ED2748S01GXTMA1
IC GATE DRVR HALF-BRIDGE VSON-10
Infineon Technologies
3,442
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥10.41672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 10

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.