Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,478 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥1.68076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.6V ~ 13.2V | 0.8V, 2V | - | Inverting, Non-Inverting | 35 V | 20ns, 11ns | 0°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,928 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.42615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 250mA, 500mA | Non-Inverting | 600 V | 85ns, 35ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
32,596 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,500 : ¥3.16068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23,631 In Stock | 1 : ¥12.16000 Cut Tape (CT) 3,000 : ¥4.88763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 15V ~ 20V | 1.2V, 2.9V | 350mA, 650mA | Non-Inverting | 600 V | 50ns, 30ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |