Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,973 In Stock | 1 : ¥19.13000 Cut Tape (CT) 5,000 : ¥8.42631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 3A, 6A | Non-Inverting | 120 V | 4.6ns, 3.3ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-VDFN Exposed Pad | PG-VDSON-10-2 | |||
236 In Stock | 1 : ¥79.22000 Tray | - | Tray | Active | High-Side or Low-Side | Synchronous | 2 | IGBT | 4.5V, 12.5V | 1.65V, 3.85V | 10A, 10A | Non-Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | 48-SSOP (0.240", 6.10mm Width) | 48-SSOP |