MAX5064BATC+T

DigiKey Part Number
175-MAX5064BATC+TTR-ND - Tape & Reel (TR)
175-MAX5064BATC+TCT-ND - Cut Tape (CT)
175-MAX5064BATC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5064BATC+T
Description
IC GATE DRVR HALF-BRIDGE 12TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX5064BATC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
8V ~ 12.6V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
125 V
Rise / Fall Time (Typ)
65ns, 65ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.07000¥54.07
10¥36.57200¥365.72
25¥32.03240¥800.81
100¥26.94630¥2,694.63
250¥24.47808¥6,119.52
500¥22.97402¥11,487.01
1,000¥21.72503¥21,725.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.07088¥47,677.20
Manufacturers Standard Package