Gate Drivers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side
Channel Type
SingleSynchronous
Number of Drivers
12
Voltage - Supply
8V ~ 14V10V ~ 18V
Current - Peak Output (Source, Sink)
160mA, 240mA1.2A, 1.8A
High Side Voltage - Max (Bootstrap)
100 V118 V
Rise / Fall Time (Typ)
15ns, 10ns85ns, 40ns
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SOT-23-6
Supplier Device Package
10-VSSOPPG-SOT23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23-6
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
20,570
In Stock
1 : ¥7.40000
Cut Tape (CT)
3,000 : ¥3.14327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
10-VSSOP
LM5106MMX/NOPB
IC GATE DRVR HALF-BRIDGE 10VSSOP
Texas Instruments
7,565
In Stock
1 : ¥21.59000
Cut Tape (CT)
3,500 : ¥6.50880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
8V ~ 14V
0.8V, 2.2V
1.2A, 1.8A
Non-Inverting
118 V
15ns, 10ns
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.