Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,938 In Stock | 1 : ¥14.88000 Cut Tape (CT) 1,000 : ¥7.32065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 12.6V | 0.8V, 2.4V | 1.3A, 7.6A | Inverting, Non-Inverting | - | 82ns, 12.5ns | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
9,945 In Stock | 1 : ¥65.35000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 3.5V ~ 135V | 1.8V, 1.7V | - | Non-Inverting | 135 V | 90ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
3,884 In Stock 10,000 Factory | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥5.82551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 20V | 1.5V, 1.9V | 10A, 10A | Inverting, Non-Inverting | - | 4ns, 4ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |