Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,424 In Stock | 1 : ¥65.92000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Single | 1 | IGBT | 4.5V ~ 16.5V | 0.8V, 2.4V | 3.5A, 3.5A | Non-Inverting | 14.5ns, 15ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,721 In Stock | 1 : ¥93.60000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Single | 1 | IGBT | 4.5V ~ 12V | 0.8V, 2.4V | 12A, 12A | Non-Inverting | 12ns, 12.2ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,761 In Stock | 1 : ¥11.65000 Cut Tape (CT) 5,000 : ¥9.45760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | P-Channel MOSFET | 4.5V ~ 13.2V | 1.607V, 1.615V | 6A, 6A | Non-Inverting | 10ns, 10ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) |