Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,863 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥3.33095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥53.86000 Cut Tape (CT) 2,000 : ¥27.01917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 3V ~ 18V | 1.2V, 1.6V | 4A, 6A | CMOS/TTL | - | 6ns, 7ns | -40°C ~ 130°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC |