Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,368 In Stock | 1 : ¥8.59000 Cut Tape (CT) 5,000 : ¥6.80097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 9V | 0.8V, 3V | - | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TQFN (1.2x1.2) | ||
2,906 In Stock | 1 : ¥61.12000 Tube | - | Tube | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 8V ~ 48V | 0.7V, 3.5V | - | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
20,838 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.03566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
5,353 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.75768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | - | 160mA, 240mA | Non-Inverting | 600 V | 85ns, 40ns | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
8,370 In Stock 87,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.80996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | Non-Inverting | 600 V | 25ns, 15ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,083 In Stock 10,000 Factory | 1 : ¥42.59000 Cut Tape (CT) 2,500 : ¥21.35482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | High-Side | Single | 1 | N-Channel MOSFET | 9V ~ 70V | 1.65V, 3.65V | - | Non-Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |