Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,565 In Stock | 1 : ¥21.59000 Cut Tape (CT) 3,500 : ¥6.50909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1.2A, 1.8A | Non-Inverting | 118 V | 15ns, 10ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
11,723 In Stock | 1 : ¥27.67000 Cut Tape (CT) 1,000 : ¥14.60368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1.8A, 1.8A | Non-Inverting | 118 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) |