Gate Drivers

Results: 3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Gate Type
IGBT, N-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
4V ~ 15V10V ~ 32V
Logic Voltage - VIL, VIH
1.1V, 2.7V1.2V, 2.2V
Current - Peak Output (Source, Sink)
2.5A, 5A9A, 9A
Input Type
InvertingNon-Inverting
Rise / Fall Time (Typ)
15ns, 7ns20ns, 20ns
Operating Temperature
-40°C ~ 140°C (TJ)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)SOT-23-6
Supplier Device Package
8-PDIPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
UCC27538DBVR
IC GATE DRVR LOW-SIDE SOT23-6
Texas Instruments
1,608
In Stock
1 : ¥10.84000
Cut Tape (CT)
3,000 : ¥4.60863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10V ~ 32V
1.2V, 2.2V
2.5A, 5A
Non-Inverting
15ns, 7ns
-40°C ~ 140°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
8-DIP
UCC37322P
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
715
In Stock
3,829
Marketplace
1 : ¥15.64000
Tube
-
Bulk
Tube
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4V ~ 15V
1.1V, 2.7V
9A, 9A
Non-Inverting
20ns, 20ns
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
UCC37321P
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥16.75000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4V ~ 15V
1.1V, 2.7V
9A, 9A
Inverting
20ns, 20ns
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.