Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,002 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥4.56787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Inverting, Non-Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-WDFN Exposed Pad | 8-SON (3x3) | ||
2,594 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥6.02753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | 1.3V, 2.7V | 4A, 4A | Non-Inverting | 120 V | 7.2ns, 5.5ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-VSON (4x4) | ||
4,862 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.56787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.3V | 5A, 5A | Inverting, Non-Inverting | - | 7ns, 6ns | -40°C ~ 140°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
2,485 In Stock | 1 : ¥16.99000 Cut Tape (CT) 3,000 : ¥4.36146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | 1.3V, 1.9V | 3A, 3A | Non-Inverting | 120 V | 12ns, 10ns | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-VSON (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥5.70965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | 1.3V, 1.9V | 3A, 3A | Non-Inverting | 100 V | 10ns, 10ns | -40°C ~ 125°C | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-VSON (3x3) |