Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,416 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥3.40961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10.2V ~ 20V | 0.8V, 2.5V | 1.5A, 1.5A | Non-Inverting | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,197 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.16105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 12.7V ~ 20V | 1.2V, 1.9V | 2.6A, 2.6A | Non-Inverting | 5ns, 5ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | PG-SOT23-6-3 |