Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,630 In Stock | 1 : ¥38.85000 Cut Tape (CT) 2,000 : ¥28.76895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT | 11.5V ~ 20V | 0.8V, 2V | 2A, 3A | Non-Inverting | 1200 V | 24ns, 7ns | -40°C ~ 150°C (TJ) | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
26,401 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥3.40946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10.2V ~ 20V | 0.8V, 2.5V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
11,758 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥3.27310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 8.6V ~ 20V | 1.2V, 1.9V | 2.6A, 2.6A | Non-Inverting | - | 5ns, 5ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | ||
43,716 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.07379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 8V ~ 20V | 1.2V, 1.9V | 4A, 8A | Inverting, Non-Inverting | - | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6-2 | |||
8,784 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.59052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 20V | - | 5A, 5A | Non-Inverting | - | 5.3ns, 4.5ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-60 | |||
5,023 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,500 : ¥6.03539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 6V ~ 20V | 0.8V, 2.5V | 2.3A, 3.3A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |