14 A Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥22.70000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 14 A | - | 32 V | Fast Blow | Cartridge, Non-Standard | - | - | UL | - | - | 0.250" Dia x 1.063" L (6.35mm x 27.00mm) | |||
102 In Stock | 1 : ¥23.15000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 14 A | 32 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1kA | 776.16 | CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
0 In Stock 195 Factory Check Lead Time | 5 : ¥27.99400 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 14 A | - | 32 V | Fast Blow | Cartridge, Non-Standard | - | - | UL | - | - | 0.250" Dia x 1.063" L (6.35mm x 27.00mm) | |||
44 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 14 A | 32 V | 32 V | Fast Blow | Cartridge, Non-Standard | - | - | - | - | - | 0.250" Dia x 1.063" L (6.35mm x 27.00mm) | |||
0 In Stock Check Lead Time | 5 : ¥24.13200 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 14 A | 32 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1kA | 776.16 | CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
0 In Stock Check Lead Time | 100 : ¥3.73960 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 14 A | 32 V | 32 V | Fast Blow | Cartridge, Non-Standard | - | - | UL | - | - | 0.250" Dia x 1.063" L (6.35mm x 27.00mm) | |||
0 In Stock 860 Factory Check Lead Time | 5 : ¥35.71600 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 14 A | 32 V | 32 V | - | Cartridge, Non-Standard | - | - | - | - | - | 0.250" Dia x 1.063" L (6.35mm x 27.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge, Glass | 14 A | 32 V | - | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 1kA | 776.16 | CSA, UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Requires Holder | Cartridge, Glass | 14 A | 32 V | - | Fast Blow | Cartridge, Non-Standard | - | 0.017 | UL | - | - | 0.250" Dia x 1.063" L (6.35mm x 27.00mm) |