Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,048 In Stock | 1 : ¥124.33000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 40 A | 500 V | 500 V | Fast Blow | Radial Bend Cylinder | 10kA | 1090.0 | cURus | -55°C ~ 125°C | - | 0.293" Dia x 1.352" L (7.45mm x 34.35mm) | |||
899 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 30 A | 500 V | 500 V | Fast Blow | Radial Bend Cylinder | 10kA | 700.0 | cURus | -55°C ~ 125°C | - | 0.293" Dia x 1.352" L (7.45mm x 34.35mm) | |||
238 In Stock | 1 : ¥103.59000 Tray | Tray | Active | Through Hole | Cartridge, Ceramic | 50 A | 305 V | 305 V | Fast Blow | Radial Bend Cylinder | 10kA | 2460.0 | cURus | -55°C ~ 125°C | - | 0.293" Dia x 1.352" L (7.45mm x 34.35mm) |