Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,347 In Stock | 1 : ¥6.88000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 1.6 A | 250 V | Medium Blow | 5mm x 20mm | 100A | 5.8 | CSA, UL | - | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.16555 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 700 mA | 250 V | Medium Blow | 5mm x 20mm | 35A | 0.85 | CSA, UL | - | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34414 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 160 mA | 250 V | Medium Blow | 5mm x 20mm | 35A | 0.022 | CSA, UL | - | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥29.84510 Bulk | Bulk | Active | Through Hole | Cartridge, Glass | 1.25 A | 250 V | Medium Blow | 5mm x 20mm (Axial) | 100A | 3.4 | CSA, UL | - | - | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |||
0 In Stock Check Lead Time | 100 : ¥43.16680 Bulk | Bulk | Active | Through Hole | Cartridge, Glass | 160 mA | 250 V | Medium Blow | 5mm x 20mm (Axial) | 35A | 0.022 | CSA, UL | - | - | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |