Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥54.26000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 25 A | 500 V | 420 V | - | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 200A AC, 400A DC | 1500.0 | CE, cURus | -55°C ~ 125°C | - | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |||
144 In Stock | 1 : ¥54.26000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 30 A | 500 V | 420 V | - | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 200A AC, 400A DC | 2600.0 | CE, cURus | -55°C ~ 125°C | - | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥28.54520 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 20 A | 500 V | 420 V | - | 3AB, 3AG, 1/4" x 1-1/4" | 200A AC, 400A DC | 760.0 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥28.54520 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 25 A | 500 V | 420 V | - | 3AB, 3AG, 1/4" x 1-1/4" | 200A AC, 400A DC | 1500.0 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥28.54520 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 30 A | 500 V | 420 V | - | 3AB, 3AG, 1/4" x 1-1/4" | 200A AC, 400A DC | 2600.0 | CE, cURus | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥27.92140 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 20 A | 500 V | 420 V | - | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 200A AC, 400A DC | 760.0 | CE, cURus | -60°C ~ 125°C | - | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |