Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,438 In Stock | 1 : ¥9.56000 Cut Tape (CT) 2,000 : ¥4.09635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 8 A | 125 V | 125 V | Fast Blow | 2410 (6125 Metric) | 50A | 20.3 | UL | -55°C ~ 125°C | - | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |||
4,750 In Stock | 1 : ¥6.70000 Cut Tape (CT) 2,000 : ¥3.68707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 125 V | Fast Blow | 2410 (6125 Metric) | 50A | 1.73 | UL | -55°C ~ 125°C | - | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |