Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385 In Stock | 1 : ¥10.64000 Cut Tape (CT) 500 : ¥4.11164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 80 A | - | 80 V | Fast Blow | 2-SMD, J-Lead | 2kA | 2100.0 | CE, cURus | -55°C ~ 125°C | - | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |||
4,000 In Stock | 1 : ¥17.34000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.25 A | 250 V | 250 V | Fast Blow | 2-SMD, J-Lead | 100A | 0.47 | cURus, VDE | -55°C ~ 125°C | - | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) |