Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,080 In Stock | 1 : ¥5.72000 Cut Tape (CT) 8,000 : ¥2.31866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 65 V | 65 V | Fast Blow | 0603 (1608 Metric) | 13A AC, 50A DC | 0.012 | UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |||
3,884 In Stock | 1 : ¥10.10000 Cut Tape (CT) 4,000 : ¥3.91052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3.5 A | - | 35 V | Slow Blow | 0603 (1608 Metric) | 50A | 0.394 | cUL | -55°C ~ 150°C | - | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |