Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,275 In Stock | 1 : ¥5.90000 Cut Tape (CT) 3,000 : ¥3.24015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 24 V | Slow Blow | 1206 (3216 Metric) | 150A | 12.0 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |||
1,719 In Stock | 1 : ¥8.67000 Cut Tape (CT) 3,000 : ¥3.65623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 35 V | Slow Blow | 1206 (3216 Metric) | 150A | 15.0 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |||
2,949 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.90496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 32 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.21 | - | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |