0680L0500-05 | |
---|---|
DigiKey Part Number | 507-0680L0500-05TR-ND - Tape & Reel (TR) 507-0680L0500-05CT-ND - Cut Tape (CT) 507-0680L0500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0500-05 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0500-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.27 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.58 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.54000 | ¥5.54 |
5 | ¥5.34600 | ¥26.73 |
10 | ¥5.17500 | ¥51.75 |
50 | ¥4.35120 | ¥217.56 |
100 | ¥3.61290 | ¥361.29 |
250 | ¥3.28432 | ¥821.08 |
500 | ¥2.79162 | ¥1,395.81 |
1,000 | ¥2.46323 | ¥2,463.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.21689 | ¥11,084.45 |
10,000 | ¥2.13479 | ¥21,347.90 |