Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,151 In Stock | 1 : ¥5.36000 Cut Tape (CT) 10,000 : ¥2.49156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | 0.009 | cURus | -55°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |||
5,025 In Stock | 1 : ¥5.36000 Cut Tape (CT) 10,000 : ¥2.49156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 32 V | Fast Blow | 0402 (1005 Metric) | 35A | 0.044 | cURus | -55°C ~ 125°C | - | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |