SF-1206S200-2

DigiKey Part Number
SF-1206S200-2TR-ND - Tape & Reel (TR)
SF-1206S200-2CT-ND - Cut Tape (CT)
SF-1206S200-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S200-2
Description
FUSE BOARD MOUNT 2A 63VDC 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S200-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.339
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance
0.032 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.83000¥4.83
5¥4.70200¥23.51
10¥4.55000¥45.50
50¥3.82740¥191.37
100¥3.17760¥317.76
250¥2.88888¥722.22
500¥2.45554¥1,227.77
1,000¥2.16665¥2,166.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.94999¥9,749.95
10,000¥1.87777¥18,777.70
Manufacturers Standard Package