Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,170 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥3.03332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 250 V | 125 V | Slow Blow | 2410 (6125 Metric) | 100A AC, 50A DC | 3.0 | UL | -55°C ~ 125°C | - | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |||
15,764 In Stock | 1 : ¥4.83000 Cut Tape (CT) 5,000 : ¥1.94999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | - | 32 V | Slow Blow | 1206 (3216 Metric) | 50A | 0.933 | UL | -20°C ~ 105°C | - | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |||
18,800 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥3.03332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 250 V | 125 V | Slow Blow | 2410 (6125 Metric) | 100A AC, 50A DC | 0.11 | UL | -55°C ~ 125°C | - | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |