SS-5H-2A-APH | |
---|---|
DigiKey Part Number | 283-SS-5H-2A-APHCT-ND - Cut Tape (CT) 283-SS-5H-2A-APHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-2A-APH |
Description | FUSE BOARD MNT 2A 300VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 29.8 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 31.15 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.74000 | ¥4.74 |
5 | ¥4.63000 | ¥23.15 |
10 | ¥4.47800 | ¥44.78 |
50 | ¥3.76840 | ¥188.42 |
100 | ¥3.12840 | ¥312.84 |
250 | ¥2.84384 | ¥710.96 |
500 | ¥2.41728 | ¥1,208.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.13295 | ¥2,132.95 |
2,000 | ¥1.99075 | ¥3,981.50 |
3,000 | ¥1.95517 | ¥5,865.51 |
5,000 | ¥1.91963 | ¥9,598.15 |
10,000 | ¥1.84854 | ¥18,485.40 |