Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,295 In Stock | 1 : ¥6.17000 Cut Tape (CT) 4,000 : ¥2.53091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | Slow Blow | 0603 (1608 Metric) | 50A | 0.093 | - | -55°C ~ 150°C | - | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |||
1,435 In Stock | 1 : ¥7.42000 Cut Tape (CT) 5,000 : ¥3.02555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 32 V | Slow Blow | 0603 (1608 Metric) | 50A | 0.012 | AEC-Q200, cURus | -55°C ~ 150°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |