Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
476 In Stock | 1 : ¥111.19000 Bulk | Bulk | Active | Bolt Mount | Automotive | 200 A | 70 V | Slow Blow | Auto Link | 2.5kA | 123600.0 | - | -40°C ~ 125°C | Blue | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
82 In Stock | 1 : ¥123.44000 Bulk | Bulk | Active | Bolt Mount | Automotive | 300 A | 70 V | - | Auto Link | 2.5kA | - | - | -40°C ~ 125°C | Gray | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) |