Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,907 In Stock | 1 : ¥2.86000 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 25.0 | - | -40°C ~ 125°C | Tan | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
1,440 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 270.0 | SAE, UL | -40°C ~ 125°C | Blue | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |