TR-1350HV1-R

DigiKey Part Number
283-TR-1350HV1-RTR-ND - Tape & Reel (TR)
283-TR-1350HV1-RCT-ND - Cut Tape (CT)
283-TR-1350HV1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1350HV1-R
Description
FUSE BRD MT 1A 350VAC 600VDC SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 350 V AC 600 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
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
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.5
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm)
DC Cold Resistance
0.252 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.35000¥38.35
5¥37.09400¥185.47
10¥35.81600¥358.16
50¥28.13960¥1,406.98
100¥23.02340¥2,302.34
250¥22.38372¥5,595.93
500¥19.18614¥9,593.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.90706¥17,907.06
2,000¥16.62799¥33,255.98
3,000¥15.98845¥47,965.35
Manufacturers Standard Package