SF-0402FP150F-2

DigiKey Part Number
118-SF-0402FP150F-2TR-ND - Tape & Reel (TR)
118-SF-0402FP150F-2CT-ND - Cut Tape (CT)
118-SF-0402FP150F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402FP150F-2
Description
FUSE BOARD MOUNT 1.5A 35VDC 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 A AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402FP150F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
35 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.081
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.04 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.72000¥5.72
5¥5.50600¥27.53
10¥5.15700¥51.57
50¥4.26540¥213.27
100¥3.55390¥355.39
250¥3.46520¥866.30
500¥3.12842¥1,564.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥3.12842¥62,568.40
Manufacturers Standard Package