Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,338 In Stock | 1 : ¥8.04000 Cut Tape (CT) 3,000 : ¥3.41228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | - | 65 V | - | 1206 (3216 Metric) | 50A | 0.0354 | cUL, UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |||
2,492 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.60441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4.5 A | 32 V | 32 V | Fast Blow | 1206 (3216 Metric) | 50A | 0.405 | CSA, UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |