0685P9300-01

DigiKey Part Number
507-2459-2-ND - Tape & Reel (TR)
507-2459-1-ND - Cut Tape (CT)
507-2459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685P9300-01
Description
FUSE BOARD MOUNT 30A 50VDC 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 A AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685P9300-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
50 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
250A
Melting I²t
255.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.001 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.67000¥8.67
5¥8.40200¥42.01
10¥7.85600¥78.56
50¥6.49960¥324.98
100¥5.41630¥541.63
250¥5.28084¥1,320.21
500¥4.46856¥2,234.28
1,000¥3.92683¥3,926.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.52061¥17,603.05
10,000¥3.38520¥33,852.00
Manufacturers Standard Package