RST 6.3-AMMO | |
---|---|
DigiKey Part Number | 507-1723-1-ND - Cut Tape (CT) 507-RST6.3-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RST 6.3-AMMO |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 6.3-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 281.0 | |
Approval Agency | CE, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 0.008 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.29000 | ¥4.29 |
5 | ¥4.13000 | ¥20.65 |
10 | ¥4.00400 | ¥40.04 |
50 | ¥3.36800 | ¥168.40 |
100 | ¥2.79680 | ¥279.68 |
250 | ¥2.54208 | ¥635.52 |
500 | ¥2.16094 | ¥1,080.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.90664 | ¥1,906.64 |
2,000 | ¥1.77954 | ¥3,559.08 |
3,000 | ¥1.74777 | ¥5,243.31 |
5,000 | ¥1.71598 | ¥8,579.90 |
10,000 | ¥1.65243 | ¥16,524.30 |