8020.5065

DigiKey Part Number
486-8020.5065-ND
Manufacturer
Manufacturer Product Number
8020.5065
Description
FUSE CERM 500MA 500VAC/VDC 3AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 mA 500 V AC 500 V DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.14
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.50000¥13.50
10¥12.20100¥122.01
100¥8.41370¥841.37
1,000¥6.10006¥6,100.06
5,000¥5.46899¥27,344.95
10,000¥5.25865¥52,586.50
Manufacturers Standard Package